+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | u-blox | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Transmitter output power | 14dBm | |
Kind of network | WiFi | |
Range | 300m | |
Communictions protocol | IEEE 802.11b/g/n | |
Receiver sensitivity | -90dBm | |
Mounting | SMD | |
Dimensions | 10x14x3.8mm | |
Data transfer rate | 150Mbps | |
Band | 2.412...2.484GHz | |
Number of inputs/outputs | 24 | |
Information | You should not purchase u-blox products if the u-blox product is or could be destined for use in the development, production, maintenance, identification, operation, distribution of ABC weapons or missiles for ABC weapons or the end use is for a military purpose or could be for a military purpose or the u-blox product is specifically adapted or developed for a military purpose or for military training purposes. U-blox products can not be sold to Russia, Belarus, the Republic of Armenia, the Republic of Kazakhstan, the Republic of Kyrgyz as well as to teritories occupied by Russia in Ukraine. | |
Communications modules features | antenna | |
Operating temperature | -40...85°C |