+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5MK5A31A

LED; red; 5mm; candle light effect,blinking; 4500÷5800mcd; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5MK5A31A
TME Symbol:
OSR5MK5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
4500...5800mcd
Viewing angle
30°
Wavelength
620...630nm
Mounting
THT
Operating voltage
2.5...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Gross weight0.297 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSR5MK5A31A
901 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs