+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-101386-01

Sensor: temperature and humidity; 0÷100%RH; -40÷125°C; DFN8; SHT


Manufacturer: SENSIRION

Manufacturer part number:
1-101386-01
TME Symbol:
SHT31-DIS-B

Specification

Manufacturer
SENSIRION
Type of sensor
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...125°C
Case
DFN8
Manufacturer series
SHT
Interface
I2C
Humidity measuring accuracy
±2%
Temperature measurement accuracy
±0.2°C
Related items
SENSIRION-SF2
Technology
CMOSens®
Supply voltage
  • 2.15...5.5V DC
Dimensions
Schematic diagram
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Humidity Sensors SENSIRION,
See other products from this series.:
*
1-101386-01
2084 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.86 EUR
Net price for quantities from 5 pcs - 3.84 EURGross price for quantities from 5 pcs - 4.61 EUR
Net price for quantities from 25 pcs - 3.44 EURGross price for quantities from 25 pcs - 4.13 EUR
Net price for quantities from 2500 pcs - 2.53 EURGross price for quantities from 2500 pcs - 3.04 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs