+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-HA050-2

Soldering iron: hot air pencil; Power: 600W; 230V; CHIP,SOIC; ESD


Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-HA050-2
TME Symbol:
TMT-HA050

Specification

Manufacturer
THERMALTRONICS
Type of soldering iron
hot air pencil
Power
600W
Soldering iron supply voltage
230V
Connectors for the country
Europe
Version
ESD
Hot air temperature range
100...480°C
Air flow
30l/min
Soldering equipment features
  • continuously adjustable airflow
  • displays temperature and air flow
Applications of soldering equipment
  • CHIP
  • PLCC
  • QFP
  • SMD desoldering
  • SMD soldering
  • SOIC
Standard equipment
  • nozzle HTN-D10
  • nozzle HTN-D30
  • nozzle HTN-D50
  • nozzle HTN-D80
Gross weight1.1022 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering irons and guns THERMALTRONICS,
*
TMT-HA050-2
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 130.70 GBPGross price for quantities from 1 pcs - 156.84 GBP