+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | THERMALTRONICS | |
Type of station | hot air | |
Temperature control | analogue, with knob | |
Station power | 600W | |
Hot air temperature range | 100...480°C | |
Station supply voltage | 230V AC | |
Station functions | stand-by | |
Soldering equipment features | air pump placed in the handle | |
Version | ESD | |
Air flow | 35l/min | |
Device dimensions | 112x205x117mm | |
Connectors for the country | Europe |