+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | THERMALTRONICS | |
Type of station | hot air | |
Temperature control | analogue, with knob | |
Station power | 500W | |
Hot air temperature range | 100...480°C | |
Station supply voltage | 230V AC | |
Version | ESD | |
Kind of display used | LED | |
Air flow | 23l/min | |
Device dimensions | 188x127x246mm | |
Connectors for the country | Europe | |
Display parameters | 3 digit |