+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-HA600-2

Station: hot air; digital,with push-buttons; 1300W; 100÷480°C


Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-HA600-2
TME Symbol:
TMT-HA600-2

Specification

Manufacturer
THERMALTRONICS
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
1.3kW
Hot air temperature range
100...480°C
Station supply voltage
230V AC
Version
ESD
Kind of display used
LED
Air flow
23l/min
Device dimensions
188x127x246mm
Connectors for the country
Europe
Soldering equipment features
  • airflow indicator
  • displays set and current hot air temperature
Applications of soldering equipment
  • CHIP
  • PLCC
  • QFP
  • SMD desoldering
  • SMD soldering
  • SOIC
Standard equipment
  • hot air pencil
  • nozzle HTN-D10
  • nozzle HTN-D30
  • nozzle HTN-D50
  • nozzle HTN-D80
Gross weight3.7507 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hot-air stations THERMALTRONICS,
*
TMT-HA600-2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 358.20 GBPGross price for quantities from 1 pcs - 429.84 GBP
Net price for quantities from 2 pcs - 334.42 GBPGross price for quantities from 2 pcs - 401.30 GBP