+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

41286

Torch: LED; IP54; 100÷310lm; black; L: 152mm; Ø: 30mm


Manufacturer: WIHA

Manufacturer part number:
41286
TME Symbol:
WIHA-SB24670

Specification

Manufacturer
WIHA
Type of torch
LED
IP rating
IP54
Luminosity
100...310lm
Colour
black
Length
152mm
Diameter
30mm
Body material
aluminium
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Additional functions
  • an integrated laser
  • magnetic holder
  • UV light
Gross weight253.75 g
Certificates
EAN code4010995412869

WATCH VIDEO

See other products in this category: Torches WIHA,
*
41286
24 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 77.04 EURGross price for quantities from 1 set - 92.45 EUR
Net price for quantities from 5 set - 74.19 EURGross price for quantities from 5 set - 89.03 EUR
Net price for quantities from 10 set - 71.34 EURGross price for quantities from 10 set - 85.61 EUR
Packaging method by the manufacturer:Cardboard = 5 set