+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A13-106

Car lighter socket; car lighter socket x1; black


Manufacturer: SCI

Manufacturer part number:
A13-106
TME Symbol:
A13-106H

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
straight, with cover, with flange
Kind of input connector
6,3mm flat terminal
Kind of output connector
car lighter socket x1
Colour
black
Mounting
on panel, screw
Gross weight31.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-106
330 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.42 EURGross price for quantities from 5 pcs - 1.70 EUR
Net price for quantities from 20 pcs - 1.27 EURGross price for quantities from 20 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 250 pcsCardboard = 500 pcs