+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | diode/transistor | |
Drain-source voltage | 600V | |
Drain current | 30A | |
Case | ISOTOP | |
Topology | boost chopper | |
Electrical mounting | screw | |
On-state resistance | 70mΩ | |
Pulsed drain current | 120A | |
Power dissipation | 290W | |
Technology | CoolMOS™ | |
Gate-source voltage | ±20V | |
Mechanical mounting | screw |