+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTC60HM35T3G

Module; transistor/transistor; 600V; 54A; SP3F; Press-in PCB; 416W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60HM35T3G
TME Symbol:
APTC60HM35T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
600V
Drain current
54A
Case
SP3F
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
35mΩ
Pulsed drain current
200A
Power dissipation
416W
Technology
SJ-MOSFET
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor drivers MICROCHIP TECHNOLOGY
*
APTC60HM35T3G
Product withdrawn from the offer
Use the specification table below to search for similar products