+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of semiconductor module | MOSFET transistor | ||
Semiconductor structure | diode/transistor | ||
Drain-source voltage | 1kV | ||
Drain current | 27A | ||
Case | SP4 | ||
Topology | MOSFET half-bridge + serial diodes + parrallel diodes, NTC thermistor | ||
Electrical mounting | FASTON connectors, screw | ||
On-state resistance | 0.27Ω | ||
Pulsed drain current | 144A | ||
Power dissipation | 694W | ||
Technology | POWER MOS 7® | ||
Gate-source voltage | ±30V | ||
Mechanical mounting | screw |