+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of semiconductor module | MOSFET transistor | ||
Semiconductor structure | transistor/transistor | ||
Drain-source voltage | 100V | ||
Drain current | 370A | ||
Case | SP6C | ||
Topology | MOSFET half-bridge | ||
Electrical mounting | FASTON connectors, screw | ||
On-state resistance | 2.5mΩ | ||
Pulsed drain current | 1900A | ||
Power dissipation | 1.25kW | ||
Technology | FREDFET, POWER MOS 5® | ||
Gate-source voltage | ±30V | ||
Mechanical mounting | screw |