+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM10SKM02G

Module; diode/transistor; 100V; 370A; SP6C; Topology: buck chopper

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10SKM02G
TME Symbol:
APTM10SKM02G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
100V
Drain current
370A
Case
SP6C
Topology
buck chopper
Electrical mounting
FASTON connectors, screw
On-state resistance
2.5mΩ
Pulsed drain current
1900A
Power dissipation
1.25kW
Technology
POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APTM10SKM02G
0 in TME stock
Net price for quantities from 5 pcs - 158.20 EURGross price for quantities from 5 pcs - 189.84 EUR
No. of pieces (Multiplicity: 5)