You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1259180 BOSSARD - Screw rivet pin

Screw rivet pin; A2 stainless steel; BN 689; Ø: 3.5mm; L: 9.52mm

Manufacturer part number:
1259180

TME Symbol:
B3.5X9.52/BN689

BOSSARD - logo

Specification

Manufacturer
BOSSARD
Type of protective element
screw rivet pin
Material
A2 stainless steel
BN standard
BN 689
Diameter
3.5mm
Length
9.52mm
Gross weight0.91 g
Certificates
See other products in this category: Safety pins BOSSARD,
*
1259180
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcs