+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195409

Nut; hexagonal; M4; 0.7; brass; Plating: nickel; 7mm; BN 505; DIN 934


Manufacturer: BOSSARD

Manufacturer part number:
1195409
TME Symbol:
B4/BN505

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
brass
Plating material
nickel
Spanner size
7mm
BN standard
BN 505
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.685 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195409
3400 in TME stock
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs