+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1089757

Nut; hexagonal; M5; 0.8; steel; Plating: zinc; 8mm; BN 118; DIN 934


Manufacturer: BOSSARD

Manufacturer part number:
1089757
TME Symbol:
B5/BN118

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Spanner size
8mm
BN standard
BN 118
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight1.062 g
See other products in this category: Nuts BOSSARD,
*
1089757
5200 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs