+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1248448

Nut; with flange; hexagonal; M5; 0.8; steel; Plating: zinc; 8mm

Manufacturer: BOSSARD

Manufacturer part number:
1248448
TME Symbol:
B5/BN712

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Spanner size
8mm
BN standard
BN 712
Gross weight2.37 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1248448
1000 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs