+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270834

Washer; round; M5; D=15mm; h=0.8mm; steel; Plating: zinc; BN 735

Manufacturer: BOSSARD

Manufacturer part number:
1270834
TME Symbol:
B5/BN735

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
15mm
Height
0.8mm
Material
steel
Plating material
zinc
BN standard
BN 735
Gross weight0.899 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270834
400 in TME stock
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs