+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 10mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX25 | |
Material | steel | |
Plating material | zinc | |
Head height | 2.7mm | |
Head diameter | 9.3mm | |
BN standard | BN 4851 | |
ISO standard | ISO 14581 | |
Strength class | 8.8 |