+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0618X027

Ferrite: toroidal; L: 10mm; Øint: 14.8mm; Øout: 25.3mm; Core mat: N27

Manufacturer: TDK

Manufacturer part number:
B64290L0618X027
TME Symbol:
B64290L0618X027

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
10mm
Internal diameter
14.8mm
Outside diameter
25.3mm
Core material
N27
Inductance factor AL
2150nH
Magnetic permeability
2000
Gross weight15.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0618X027
1317 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs