+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216953

Washer; round; M8; D=18mm; h=1mm; brass; Plating: nickel; BN 567


Manufacturer: BOSSARD

Manufacturer part number:
1216953
TME Symbol:
B8/BN567

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8mm
Thread
M8
Outside diameter
18mm
Height
1mm
Material
brass
Plating material
nickel
BN standard
BN 567
Gross weight1.659 g
Certificates
See other products in this category: Washers BOSSARD,
*
1216953
0 in TME stock
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs