+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100801

Torque limiter; insulated,socket spanner; 3/8"; 12Nm; 1kV

Manufacturer: BETA

Manufacturer part number:
009100801
TME Symbol:
BE910MQ/PT12

Specification

Manufacturer
BETA
Type of wrench accessories
torque limiter
Kind of wrench
insulated, socket spanner
Holder socket size - inch
3/8"
Torque
12Nm
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV
Gross weight239 g
EAN code8014230103433
See other products in this category: Wrenches - accessories BETA,
*
009100801
0 in TME stock
Net price for quantities from 1 pcs - 184.24 USDGross price for quantities from 1 pcs - 221.08 USD
Net price for quantities from 3 pcs - 177.66 USDGross price for quantities from 3 pcs - 213.19 USD
No. of pieces (Multiplicity: 1)