+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEAGLEBOARD BLACK

Single-board computer; Cortex A8; 512MBRAM,4GBFLASH; 5VDC; Black

NEW

Manufacturer: BEAGLEBOARD

Manufacturer part number:
BEAGLEBOARD BLACK
TME Symbol:
BEAGLEBOARD-BLK

Specification

Manufacturer
BEAGLEBOARD
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A8
Memory
512MB RAM 4GB FLASH
Clock frequency
1GHz
Connection
microSD, power supply, RJ45, USB A, USB B mini
Manufacturer series
Black
Components
AM3358
Information
product is not a working device, but only component
Interface
  • CAN
  • Ethernet
  • GPIO
  • HDMI
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers BEAGLEBOARD,
See other products from this series.:
*
BEAGLEBOARD BLACK
0 in TME stock
Net price for quantities from 1 pcs - 52.11 GBPGross price for quantities from 1 pcs - 62.53 GBP
Net price for quantities from 3 pcs - 51.26 GBPGross price for quantities from 3 pcs - 61.51 GBP
No. of pieces (Multiplicity: 1)