+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreAlternative designations: BK1/GMA-4-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Current rating | 4A | |
Rated voltage | 125V AC | |
Fuse characteristics | quick blow | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | GMA | |
Breaking capacity | 10kA / 125V AC | |
Breaking characteristics | 1.35In: max 60min, 2In: max 2min | |
Contact material | brass | |
Energy I2t | 19A2s | |
Resistance | 26mΩ | |
Kind of package | bag | |
Contact plating | nickel plated | |
Voltage drop | 0.205V |