+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM-10008

Loudspeaker; miniature; 300mW; 8Ω; Ø10x2.9mm; 20kHz; Ø: 10mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CDM-10008
TME Symbol:
CDM-10008

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø10x2.9mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Panel cutout diameter
7.2mm
Sound level
86dB
Resonant frequency
960...1440Hz
Colour
silver
Diameter
10mm
Mounting depth
1.4mm
Material
PET
Enclosure material
metal
Gross weight0.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDM-10008
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1 000)