+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM-13008

Loudspeaker; miniature; 200mW; 8Ω; Ø13x2.9mm; 20kHz; Ø: 13mm; PET

Manufacturer: Same Sky

Manufacturer part number:
CDM-13008
TME Symbol:
CDM-13008

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
0.5W
Impedance
Body dimensions
Ø13x2.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
9mm
Sound level
87dB
Resonant frequency
880...1320Hz
Colour
silver
Diameter
13mm
Mounting depth
1.4mm
Material
PET
Enclosure material
metal
Gross weight1.1 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDM-13008
0 in TME stock
Net price for quantities from 500 pcs - 1.07 EURGross price for quantities from 500 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)