+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM-16008

Loudspeaker; miniature; 400mW; 8Ω; Ø16x3.2mm; 20kHz; Ø: 16mm; PEN

Manufacturer: Same Sky

Manufacturer part number:
CDM-16008
TME Symbol:
CDM-16008

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.4W
Maximum power
600mW
Impedance
Body dimensions
Ø16x3.2mm
Operating temperature
-40...85°C
Sound frequency
20kHz
Panel cutout diameter
10mm
Sound level
93dB
Resonant frequency
640...960Hz
Colour
silver
Diameter
16mm
Mounting depth
1.1mm
Material
PEN
Enclosure material
metal
Gross weight17 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDM-16008
0 in TME stock
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)