+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMG13008L-02

Loudspeaker; miniature; 200mW; 8Ω; Ø13x2mm; 20kHz; Ø: 13mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CDMG13008L-02
TME Symbol:
CDMG13008L-02

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
400mW
Impedance
Body dimensions
Ø13x2mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
9mm
Sound level
86dB
Resonant frequency
840...1260Hz
Colour
translucent, white
Diameter
13mm
Mounting depth
1mm
Material
PET
Enclosure material
metal
Gross weight167 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDMG13008L-02
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 EURGross price for quantities from 1000 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.