+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMG15008-03A

Loudspeaker; miniature; 300mW; 8Ω; Ø15x2.8mm; 20kHz; Ø: 15mm; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CDMG15008-03A
TME Symbol:
CDMG15008-03A

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø15x2.8mm
Operating temperature
-40...85°C
Sound frequency
20kHz
Panel cutout diameter
9.2mm
Sound level
92dB
Resonant frequency
720...1080Hz
Colour
black, silver
Diameter
15mm
Mounting depth
1.8mm
Material
PEI
Enclosure material
metal
Gross weight1.098 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDMG15008-03A
966 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.31 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 50 pcs - 1.17 EURGross price for quantities from 50 pcs - 1.40 EUR
Net price for quantities from 60 pcs - 1.15 EURGross price for quantities from 60 pcs - 1.38 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.34 EUR
Net price for quantities from 200 pcs - 1.08 EURGross price for quantities from 200 pcs - 1.30 EUR
Net price for quantities from 500 pcs - 1.03 EURGross price for quantities from 500 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcs