+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-25148

Loudspeaker; miniature; 1.5W; 8Ω; 25x14x4.5mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-25148
TME Symbol:
CDS-25148

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
25x14x4.5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
94dB
Resonant frequency
600...900Hz
Colour
black
Mounting holes pitch
22x11mm
Material
fabric
Enclosure material
ABS
Gross weight1.74 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-25148
0 in TME stock
Net price for quantities from 2000 pcs - 2.39 EURGross price for quantities from 2000 pcs - 2.87 EUR
No. of pieces (Multiplicity: 2 000)