+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-27208

Loudspeaker; miniature; 2W; 8Ω; 27x20x5.9mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-27208
TME Symbol:
CDS-27208

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
27x20x5.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
13.8mm
Sound level
95dB
Resonant frequency
680...1020Hz
Colour
black, silver
Mounting depth
2.2mm
Mounting holes pitch
22.9x16.5mm
Material
fabric
Enclosure material
ABS
Gross weight9.72 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-27208
0 in TME stock
Net price for quantities from 2000 pcs - 2.32 EURGross price for quantities from 2000 pcs - 2.79 EUR
No. of pieces (Multiplicity: 2 000)