+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-40304

Loudspeaker; miniature; 2W; 4Ω; 40x30x7.1mm; 20kHz; paper,fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-40304
TME Symbol:
CDS-40304

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
40x30x7.1mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Panel cutout diameter
20mm
Sound level
102dB
Resonant frequency
320...480Hz
Colour
black
Mounting holes pitch
33x23mm
Material
fabric, paper
Enclosure material
ABS
Gross weight7.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-40304
0 in TME stock
Net price for quantities from 1000 pcs - 3.55 EURGross price for quantities from 1000 pcs - 4.26 EUR
No. of pieces (Multiplicity: 1 000)