+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4224-84SP

Loudspeaker; general purpose; 8W; 4Ω; Ø42.2x26.9mm; 20kHz; PEI


Manufacturer: Same Sky®

Manufacturer part number:
CDS-4224-84SP
TME Symbol:
CDS-4224-84SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
8W
Maximum power
10W
Impedance
Body dimensions
Ø42.2x26.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
39.38mm
Sound level
83.5dB
Resonant frequency
176...264Hz
Colour
black
Diameter
42.2mm
Material
PEI
Enclosure material
fiberglass, PBT
Gross weight1.52 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4224-84SP
0 in TME stock
Net price for quantities from 1040 pcs - 5.40 EURGross price for quantities from 1040 pcs - 6.47 EUR
No. of pieces (Multiplicity: 1 040)
Minimum order quantity: 1 040.
Multiplicity: 1 040.