+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5075-038SP

Loudspeaker; general purpose; 300mW; 8Ω; Ø50x7.5mm; 15kHz; Ø: 50mm

Manufacturer: Same Sky®

Manufacturer part number:
CDS-5075-038SP
TME Symbol:
CDS-5075-038SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.3W
Maximum power
600mW
Impedance
Body dimensions
Ø50x7.5mm
Operating temperature
-20...55°C
Sound frequency
15kHz
Sound level
85dB
Resonant frequency
288...432Hz
Colour
black
Diameter
50mm
Mounting depth
5.3mm
Material
PET
Enclosure material
metal
Gross weight0.88 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5075-038SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.77 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1 000)