+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDSM-6631-48

Loudspeaker; general purpose; 4W; 8Ω; 66x66x31mm; 20kHz


Manufacturer: Same Sky®

Manufacturer part number:
CDSM-6631-48
TME Symbol:
CDSM-6631-48

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
4W
Maximum power
5W
Impedance
Body dimensions
66x66x31mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Panel cutout diameter
60mm
Sound level
110dB
Resonant frequency
160...240Hz
Colour
black, silver
Mounting depth
27mm
Mounting holes pitch
53x53mm
Material
fabric, paper
Enclosure material
SPCC
Gross weight45.7 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDSM-6631-48
0 in TME stock
Net price for quantities from 500 pcs - 6.07 EURGross price for quantities from 500 pcs - 7.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.