+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-35D26

Sound transducer: piezo signaller; cables; 3.1kHz; Ø: 35mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CEB-35D26
TME Symbol:
CEB-35D26

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
3.1kHz
Diameter
35mm
Height
0.53mm
Operating voltage
30V DC
Capacitance
39nF
Body dimensions
Ø35x0.53mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...70°C
Gross weight9.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEB-35D26
0 in TME stock
Net price for quantities from 1200 pcs - 1.10 USDGross price for quantities from 1200 pcs - 1.32 USD
No. of pieces (Multiplicity: 1 200)