+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-35FD29

Sound transducer: piezo signaller; cables; 3.4kHz; Ø: 35mm; 30VDC

Manufacturer: Same Sky

Manufacturer part number:
CEB-35FD29
TME Symbol:
CEB-35FD29

Specification

Manufacturer
Same Sky
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
3.4kHz
Diameter
35mm
Height
0.63mm
Operating voltage
30V DC
Capacitance
32.5nF
Body dimensions
Ø35x0.63mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...70°C
Gross weight3.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky,
*
CEB-35FD29
0 in TME stock
Net price for quantities from 1200 pcs - 1.39 USDGross price for quantities from 1200 pcs - 1.66 USD
No. of pieces (Multiplicity: 1 200)