+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1106

Sound transducer: piezo signaller; THT; 2.4kHz; 18mA; Ø: 22.8mm

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1106
TME Symbol:
CEP-1106

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
2.4kHz
Operating current
18mA
Diameter
22.8mm
Height
13.5mm
Operating voltage
30V DC
Sound level
88dB
Capacitance
104nF
Body dimensions
Ø22.8x13.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-30...85°C
Gross weight3.8 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1106
0 in TME stock
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.58 USD
No. of pieces (Multiplicity: 1 000)