+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1114

Sound transducer: piezo signaller; THT; 2kHz; 11mA; Ø: 30mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1114
TME Symbol:
CEP-1114

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
2kHz
Operating current
11mA
Diameter
30mm
Height
13.5mm
Operating voltage
30V DC
Sound level
93dB
Capacitance
58.5nF
Body dimensions
Ø30x13.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
20mm
Operating temperature
-30...80°C
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1114
0 in TME stock
Net price for quantities from 800 pcs - 1.31 EURGross price for quantities from 800 pcs - 1.57 EUR
No. of pieces (Multiplicity: 800)