+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1126

Sound transducer: piezo signaller; screw; 2.8kHz; 10mA; Ø: 29.5mm

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1126
TME Symbol:
CEP-1126

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
2.8kHz
Operating current
10mA
Diameter
29.5mm
Height
5.2mm
Operating voltage
30V DC
Sound level
92dB
Capacitance
23.4nF
Body dimensions
40x29.5x5.2mm
Illumination
none
Body colour
black
Cable length
0.12m
Operating temperature
-30...85°C
Gross weight12.8 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1126
0 in TME stock
Net price for quantities from 1200 pcs - 1.13 EURGross price for quantities from 1200 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1 200)