+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-20134-088PM

Loudspeaker; miniature; 800mW; 8Ω; 20x13x4.87mm; 20kHz; PEEK


Manufacturer: Same Sky®

Manufacturer part number:
CES-20134-088PM
TME Symbol:
CES-20134-088PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
20x13x4.87mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
1.04...1.56kHz
Colour
black
Mounting holes pitch
16.9mm
Material
PEEK
Enclosure material
ABS, polycarbonate
Cable length
50m
Kit contents
cables
Resistance to
dust
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-20134-088PM
0 in TME stock
Net price for quantities from 400 pcs - 1.98 USDGross price for quantities from 400 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.