+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF150.UL.10.25

Wire: control cable; 25G1mm2; PVC; black; stranded; Cu; 21mm


Manufacturer: IGUS

Manufacturer part number:
CF150.UL.10.25
TME Symbol:
CF150.UL.10.25

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25G1mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF150.UL
Core section
1mm2
Number of cores
25
Cable external diameter
21mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1277 UL 2277 UL W63
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-15...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight587 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF150.UL.10.25
0 in TME stock
Net price for quantities from 1 m - 39.28 EURGross price for quantities from 1 m - 47.13 EUR
Net price for quantities from 20 m - 35.35 EURGross price for quantities from 20 m - 42.42 EUR
Net price for quantities from 50 m - 31.42 EURGross price for quantities from 50 m - 37.71 EUR
Net price for quantities from 100 m - 27.50 EURGross price for quantities from 100 m - 32.99 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.