+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-1375RS-83T

Sound transducer: piezo signaller; THT; 4.6kHz; 20mA; -20÷100°C


Manufacturer: Same Sky®

Manufacturer part number:
CLI-1375RS-83T
TME Symbol:
CLI-1375RS-83T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.6kHz
Operating current
20mA
Operating temperature
-20...100°C
Diameter
13.8mm
Height
7.5mm
Operating voltage
6...15V DC
Sound level
83dB
Body colour
transparent
Leads
for soldering
Terminal pitch
7.6mm
Body dimensions
Ø13.8x7.5mm
Illumination
LED
Backlight colour
red
Gross weight12.2 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CLI-1375RS-83T
0 in TME stock
Net price for quantities from 400 pcs - 3.13 GBPGross price for quantities from 400 pcs - 3.75 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.