+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0231-L152

Loudspeaker; miniature; 1W; 8Ω; Ø23x5.7mm; 18kHz; Sound level: 89dB


Manufacturer: Same Sky®

Manufacturer part number:
CLS0231-L152
TME Symbol:
CLS0231-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø23x5.7mm
Operating temperature
-25...70°C
Sound frequency
18kHz
Sound level
89dB
Resonant frequency
520...780Hz
Colour
black
Diameter
23mm
Material
paper
Cable length
152m
Kit contents
cables
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0231-L152
0 in TME stock
Net price for quantities from 2002 pcs - 3.61 USDGross price for quantities from 2002 pcs - 4.34 USD
No. of pieces (Multiplicity: 2 002)
Minimum order quantity: 2 002.
Multiplicity: 2 002.