+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0261MAE-L152

Loudspeaker; miniature; 500mW; 8Ω; Ø26x4.6mm; 6kHz; Ø: 26mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLS0261MAE-L152
TME Symbol:
CLS0261MAE-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø26x4.6mm
Operating temperature
-25...60°C
Sound frequency
6kHz
Sound level
88dB
Resonant frequency
432...648Hz
Colour
black
Diameter
26mm
Mounting holes pitch
32mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight17 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0261MAE-L152
0 in TME stock
Net price for quantities from 2000 pcs - 1.96 GBPGross price for quantities from 2000 pcs - 2.35 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.