+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0281MAE-L152

Loudspeaker; miniature; 2W; 8Ω; Ø28x5.2mm; 7.5kHz; Ø: 28mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLS0281MAE-L152
TME Symbol:
CLS0281MAE-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
Ø28x5.2mm
Operating temperature
-25...60°C
Sound frequency
7.5kHz
Sound level
88dB
Resonant frequency
624...936Hz
Colour
black, silver
Diameter
28mm
Mounting holes pitch
32mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight167 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0281MAE-L152
0 in TME stock
Net price for quantities from 2000 pcs - 2.56 EURGross price for quantities from 2000 pcs - 3.06 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.