+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0301-L152

Loudspeaker; miniature; 1W; 8Ω; Ø30x5.9mm; 20kHz; Sound level: 86dB


Manufacturer: Same Sky®

Manufacturer part number:
CLS0301-L152
TME Symbol:
CLS0301-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø30x5.9mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
86dB
Resonant frequency
440...660Hz
Colour
black
Diameter
30mm
Material
paper
Cable length
152m
Kit contents
cables
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0301-L152
0 in TME stock
Net price for quantities from 2000 pcs - 2.35 EURGross price for quantities from 2000 pcs - 2.82 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.