+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0301

Loudspeaker; miniature; 1W; 8Ω; Ø30x5.9mm; 20kHz; Sound level: 86dB

Manufacturer: Same Sky

Manufacturer part number:
CLS0301
TME Symbol:
CLS0301

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø30x5.9mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
86dB
Resonant frequency
440...660Hz
Colour
black
Diameter
30mm
Material
paper
Gross weight162 g
Certificates
See other products in this category: Speakers Same Sky,
*
CLS0301
0 in TME stock
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.94 USD
No. of pieces (Multiplicity: 1 000)