+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0301MP-1

Loudspeaker; miniature; 200mW; 8Ω; Ø30x3.9mm; 6kHz; Ø: 30mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CLS0301MP-1
TME Symbol:
CLS0301MP-1

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
0.3W
Impedance
Body dimensions
Ø30x3.9mm
Operating temperature
-25...60°C
Sound frequency
6kHz
Sound level
78dB
Resonant frequency
400...600Hz
Colour
black, translucent, white
Diameter
30mm
Material
PET
Kit contents
lead terminated with goldpin 2,5mm plug
Gross weight5.21 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0301MP-1
0 in TME stock
Net price for quantities from 1000 pcs - 2.35 EURGross price for quantities from 1000 pcs - 2.82 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.